5821997-3

DigiKey Part Number
A114048-ND
Manufacturer
Manufacturer Product Number
5821997-3
Description
CONN SKT SIMM 72POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72 Position SIMM RAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5821997-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Style
SIMM
Number of Positions
72
Memory Type
RAM
Standards
MO-116
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.047" ~ 0.054" (1.19mm ~ 1.37mm)
Height
-
Color
Natural
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.30000¥107.30
10¥97.01500¥970.15
45¥94.44556¥4,250.05
90¥90.85244¥8,176.72
135¥84.17911¥11,364.18
270¥83.66611¥22,589.85
540¥80.58637¥43,516.64
1,035¥71.86038¥74,375.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.