87499-8 | |
---|---|
DigiKey Part Number | A26965-ND |
Manufacturer | |
Manufacturer Product Number | 87499-8 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87499-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.84000 | ¥5.84 |
10 | ¥5.67700 | ¥56.77 |
25 | ¥5.65720 | ¥141.43 |
50 | ¥5.46560 | ¥273.28 |
100 | ¥4.58220 | ¥458.22 |
250 | ¥4.29572 | ¥1,073.93 |
500 | ¥4.05714 | ¥2,028.57 |
1,000 | ¥3.55592 | ¥3,555.92 |
2,500 | ¥3.36500 | ¥8,412.50 |