HST-A-127-BK-4-SR31 | |
---|---|
DigiKey Part Number | 2057-HST-A-127-BK-4-SR31-ND |
Manufacturer | |
Manufacturer Product Number | HST-A-127-BK-4-SR31 |
Description | HEATSHRINK DUAL WALL BLK 1/2"X4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -45°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥51.07600 | ¥255.38 |
10 | ¥39.97300 | ¥399.73 |
25 | ¥35.53160 | ¥888.29 |
50 | ¥33.31280 | ¥1,665.64 |
125 | ¥31.09136 | ¥3,886.42 |
250 | ¥29.53696 | ¥7,384.24 |
500 | ¥28.87082 | ¥14,435.41 |