DWP-125-1/2-0-STK | |
---|---|
DigiKey Part Number | DWP012K-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1/2-0-STK |
Description | HEATSHRINK POLY 1/2"X4' BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.067" (1.70mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.28000 | ¥69.28 |
5 | ¥66.17400 | ¥330.87 |
10 | ¥55.47900 | ¥554.79 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)