AC-4800-AA59569R36T0250 | |
---|---|
DigiKey Part Number | 3479-AC-4800-AA59569R36T0250-DS-ND |
Manufacturer | |
Manufacturer Product Number | AC-4800-AA59569R36T0250 |
Description | GROUND BRAID, CABLE SHIELD METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid X Enter Number of Meters in Order Quantity 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Tasarim | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | - | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 10 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 820.2' (250.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.83000 | ¥33.83 |
5 | ¥32.49200 | ¥162.46 |
10 | ¥25.04500 | ¥250.45 |
25 | ¥23.01440 | ¥575.36 |
50 | ¥21.66280 | ¥1,083.14 |
100 | ¥20.30860 | ¥2,030.86 |