2076025025 | |
---|---|
DigiKey Part Number | 900-2076025025-ND |
Manufacturer | |
Manufacturer Product Number | 2076025025 |
Description | GROUND BRAID FLAT W/TUBING 36" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.750" (19.05mm, 3/4") - Width X 3.0' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.750" (19.05mm, 3/4") - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 3.0' (0.91m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.86000 | ¥275.86 |
5 | ¥232.28800 | ¥1,161.44 |
10 | ¥210.51600 | ¥2,105.16 |
25 | ¥196.00080 | ¥4,900.02 |
50 | ¥188.74060 | ¥9,437.03 |
100 | ¥184.38460 | ¥18,438.46 |