2076025027 | |
---|---|
DigiKey Part Number | 900-2076025027-ND |
Manufacturer | |
Manufacturer Product Number | 2076025027 |
Description | GROUND BRAID FLAT W/TUBING 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 1.0' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 1.000" (25.40mm) - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.98000 | ¥243.98 |
5 | ¥205.44000 | ¥1,027.20 |
10 | ¥186.17700 | ¥1,861.77 |
25 | ¥173.33640 | ¥4,333.41 |
50 | ¥166.91620 | ¥8,345.81 |
100 | ¥163.06350 | ¥16,306.35 |