8563-0070-89 | |
---|---|
DigiKey Part Number | 8563-0070-89-ND |
Manufacturer | |
Manufacturer Product Number | 8563-0070-89 |
Description | RFI GASKET |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.362" (9.20mm) | |
Length | - | |
Height | 0.071" (1.80mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.78000 | ¥85.78 |
10 | ¥78.83200 | ¥788.32 |
25 | ¥75.56560 | ¥1,889.14 |
100 | ¥71.91090 | ¥7,191.09 |