221403 | |
---|---|
DigiKey Part Number | 2320-221403-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221403 |
Description | CABLE 3COND 14AWG BLACK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.26000 | ¥22.26 |
3 | ¥20.59667 | ¥61.79 |
5 | ¥19.85800 | ¥99.29 |
7 | ¥19.40857 | ¥135.86 |
10 | ¥18.94400 | ¥189.44 |
25 | ¥17.75560 | ¥443.89 |
50 | ¥16.83980 | ¥841.99 |
100 | ¥16.01620 | ¥1,601.62 |