14 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock 28,000 Factory | 1,000 : ¥9.16790 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 19/0.0147" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.335" (8.51mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 600 V | -20°C ~ 75°C | Communication, Control | 0.0320" (0.813mm) | Polyethylene (PE) | - | - | ||
5,000 In Stock | 1,000 : ¥9.28301 Spool | - | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Carolprene | 0.370" (9.40mm) | - | 1000.0' (304.8m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | ||
4,000 In Stock 24,000 Factory | 1,000 : ¥9.40482 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 19/0.0147" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.288" (7.32mm) | - | 1000.0' (304.8m) | Gray | ASTM B-33 | - | 300 V | -20°C ~ 105°C | Communication, Control | 0.0420" (1.067mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
5,000 In Stock | 250 : ¥11.11412 Spool | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.372" (9.45mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | - | - | |||
9,666 In Stock | 1 : ¥22.26000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.362" (9.20mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
4,111 In Stock | 1 : ¥26.07000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.392" (9.96mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
6,000 In Stock 27,000 Factory | 1,000 : ¥29.17516 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 14 AWG | 19/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.355" (9.02mm) | Foil | 1000.0' (304.8m) | Chrome | UL Style 20253 | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0350" (0.889mm) | Polyethylene (PE) | - | - | |||
6,187 In Stock | 1 : ¥29.20000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.356" (9.04mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC) | - | - | |||
7,008 In Stock | 1 : ¥29.54000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.387" (9.83mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
522 In Stock | 1 : ¥33.27000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.423" (10.74mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
10,350 In Stock | 1 : ¥33.77000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.386" (9.80mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC) | - | - | |||
1,500 In Stock | 500 : ¥33.83500 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 14 AWG | 42/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.356" (9.04mm) | - | 500.0' (152.4m) | Chrome | UL Style 2587 | - | - | -20°C ~ 90°C | Audio, Control, Instrumentation | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
200 In Stock 13 Factory | 100 : ¥41.82690 Spool | Spool | Active | Multi-Conductor | 3 | 14 AWG | 105/34 | Copper, Tinned | Polyurethane (PU) | 0.303" (7.70mm) | Braid | 100.0' (30.5m) | Slate | - | - | 600 V | -50°C ~ 90°C | - | 0.0319" (0.810mm) | Polyphenylene Ether (PPE) | - | - | |||
2,497 In Stock | 1 : ¥50.70000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.432" (10.97mm) | Braid | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC) | - | - | |||
1,817 In Stock | 1 : ¥56.63000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.462" (11.73mm) | Braid | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC) | - | - | |||
5,500 In Stock 11,500 Factory | 250 : ¥60.11364 Spool | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.402" (10.21mm) | Foil | 250.0' (76.2m) | Black | UL Style SJT | Drain Wire | 300 V | - | Cord and Cordset | 0.0420" (1.067mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
673 In Stock | 1 : ¥64.92000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 46/30 | Copper, Tinned | Thermoplastic Polymer | 0.514" (13.06mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | Industrial, Servo Motor | - | - | - | - | |||
2,100 In Stock | 1 : ¥72.20000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 14 AWG | 50/0.0102" | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.582" (14.78mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | UL Style 1277 | Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial, Servo Motor | - | Polyethylene (XLPE), Irradiated | - | - | |||
800 In Stock | 100 : ¥103.21090 Spool | Spool | Active | Multi-Conductor | 2 | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.300" (7.62mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -40°C ~ 105°C | - | 0.0350" (0.889mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
50 In Stock 22 Factory | 1 : ¥6,385.64000 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.268" (6.81mm) | - | 500.0' (152.4m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
83 In Stock | 1 : ¥15,970.33000 Spool | - | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Belflex® | 0.380" (9.65mm) | - | 250.0' (76.2m) | Black | - | - | - | -40°C ~ 105°C | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
185 In Stock 5,750 Factory | 1 : ¥16,635.38000 Spool | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | - | 250.0' (76.2m) | Black | - | - | - | - | - | 0.0380" (0.965mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
2,000 In Stock 127,000 Factory | 1,000 : ¥4.14105 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 19/0.0147" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.245" (6.22mm) | Foil | 1000.0' (304.8m) | Gray | - | Drain Wire | 300 V | -20°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
5,000 In Stock 18,000 Factory | 1,000 : ¥12.55062 Spool | - | Spool | Active | Multi-Conductor | 2 | 14 AWG | 19/0.0147" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.326" (8.28mm) | - | 1000.0' (304.8m) | Gray | - | - | 600 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,546 In Stock | 1 : ¥13.04000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 14 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.344" (8.74mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC) | - | - |