E2052S.41.10 | |
---|---|
DigiKey Part Number | CE2052SG-1000-ND |
Manufacturer | |
Manufacturer Product Number | E2052S.41.10 |
Description | CABLE 2COND 14AWG GRAY SHLD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.14105 | ¥4,141.05 |
2,000 | ¥3.93634 | ¥7,872.68 |
3,000 | ¥3.82056 | ¥11,461.68 |
5,000 | ¥3.67860 | ¥18,393.00 |
7,000 | ¥3.58746 | ¥25,112.22 |
10,000 | ¥3.49283 | ¥34,928.30 |
25,000 | ¥3.31160 | ¥82,790.00 |