C2538A.41.10 | |
---|---|
DigiKey Part Number | C2538AG-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2538A.41.10 |
Description | CABLE 2CON 14AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.16790 | ¥9,167.90 |
2,000 | ¥8.71014 | ¥17,420.28 |
3,000 | ¥8.45105 | ¥25,353.15 |
5,000 | ¥8.13349 | ¥40,667.45 |
7,000 | ¥7.92950 | ¥55,506.50 |
10,000 | ¥7.77415 | ¥77,741.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/839/C2538A.xx.10_tmb.jpg)