601404 | |
---|---|
DigiKey Part Number | 2320-601404-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601404 |
Description | CABLE 4COND 14AWG GRAY FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.386" (9.80mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 3500.0' (1066.8m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.77000 | ¥33.77 |
3 | ¥31.32000 | ¥93.96 |
5 | ¥30.11800 | ¥150.59 |
7 | ¥29.37286 | ¥205.61 |
10 | ¥28.76300 | ¥287.63 |
25 | ¥26.95880 | ¥673.97 |
50 | ¥25.60420 | ¥1,280.21 |
100 | ¥24.39890 | ¥2,439.89 |