601804 | |
---|---|
DigiKey Part Number | 2320-601804-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601804 |
Description | CABLE 4COND 18AWG GRAY FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2500.0' (762.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.44000 | ¥17.44 |
3 | ¥16.16667 | ¥48.50 |
5 | ¥15.59200 | ¥77.96 |
7 | ¥15.22429 | ¥106.57 |
10 | ¥14.87300 | ¥148.73 |
25 | ¥13.93640 | ¥348.41 |
50 | ¥13.21700 | ¥660.85 |
100 | ¥12.57020 | ¥1,257.02 |