2424C SL010 | |
---|---|
DigiKey Part Number | 216-2424CSL010-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2424C SL010 |
Description | CABLE 4CON 18AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | UL Style 2094 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 2500.0' (762.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.48000 | ¥20.48 |
3 | ¥18.96000 | ¥56.88 |
5 | ¥18.26600 | ¥91.33 |
7 | ¥17.84714 | ¥124.93 |
10 | ¥17.42800 | ¥174.28 |
25 | ¥16.33640 | ¥408.41 |
50 | ¥15.49500 | ¥774.75 |
100 | ¥14.82630 | ¥1,482.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/626/096/1294C%20SL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/626/096/1294C%20SL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/626/096/1294C%20SL005_tmb.jpg)