301804 | |
---|---|
DigiKey Part Number | 2320-301804-DS-ND |
Manufacturer | |
Manufacturer Product Number | 301804 |
Description | CABLE 4COND 18AWG GRAY FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.285" (7.24mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Voltage | 300 V | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 2000.0' (609.6m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.11000 | ¥34.11 |
3 | ¥31.65667 | ¥94.97 |
5 | ¥30.45600 | ¥152.28 |
7 | ¥29.68714 | ¥207.81 |
10 | ¥29.07700 | ¥290.77 |
25 | ¥27.25320 | ¥681.33 |
50 | ¥25.88360 | ¥1,294.18 |
100 | ¥24.66470 | ¥2,466.47 |