65804 SL265 | |
---|---|
DigiKey Part Number | 216-65804SL265-DS-ND |
Manufacturer | |
Manufacturer Product Number | 65804 SL265 |
Description | CABLE 4COND 18AWG SLATE FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.296" (7.52mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1900.0' (579.1m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.32000 | ¥31.32 |
3 | ¥29.09000 | ¥87.27 |
5 | ¥27.98400 | ¥139.92 |
7 | ¥27.28143 | ¥190.97 |
10 | ¥26.72300 | ¥267.23 |
25 | ¥25.04560 | ¥626.14 |
50 | ¥23.78600 | ¥1,189.30 |
100 | ¥22.66700 | ¥2,266.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/904/65804%20SL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/904/65804%20SL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/904/65804%20SL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/633/904/65804%20SL005_tmb.jpg)