1896/4C SL324 | |
---|---|
DigiKey Part Number | 216-1896/4CSL324-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1896/4C SL324 |
Description | CABLE 4COND 20AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 3500.0' (1066.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.37000 | ¥13.37 |
3 | ¥12.36000 | ¥37.08 |
5 | ¥11.93600 | ¥59.68 |
7 | ¥11.65714 | ¥81.60 |
10 | ¥11.38500 | ¥113.85 |
25 | ¥10.66560 | ¥266.64 |
50 | ¥10.11720 | ¥505.86 |
100 | ¥9.62190 | ¥962.19 |