1176C SL324 | |
---|---|
DigiKey Part Number | 216-1176CSL324-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1176C SL324 |
Description | CABLE 6COND 22AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 3500.0' (1066.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.41000 | ¥15.41 |
3 | ¥14.27667 | ¥42.83 |
5 | ¥13.76400 | ¥68.82 |
7 | ¥13.44714 | ¥94.13 |
10 | ¥13.12900 | ¥131.29 |
25 | ¥12.30440 | ¥307.61 |
50 | ¥11.67120 | ¥583.56 |
100 | ¥11.09990 | ¥1,109.99 |