CTS25UN

DigiKey Part Number
1920-1268-ND
Manufacturer
Manufacturer Product Number
CTS25UN
Description
CONN TERM BLK FEED THRU 2-14AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 2-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
101 A
Voltage - IEC
1000V
Current - UL
105 A
Voltage - UL
600V
Wire Gauge or Range - AWG
2-14 AWG
Wire Gauge or Range - mm²
4-25mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
14mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.06000¥29.06
50¥18.46060¥923.03
100¥18.05990¥1,805.99
1,000¥13.34413¥13,344.13
5,000¥12.54149¥62,707.45
Manufacturers Standard Package