EP2.5/4UN | |
---|---|
DigiKey Part Number | 1920-1264-ND |
Manufacturer | |
Manufacturer Product Number | EP2.5/4UN |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CTS, CTT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CTS, CTT Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥3.94120 | ¥98.53 |
50 | ¥3.71000 | ¥185.50 |
100 | ¥3.55440 | ¥355.44 |
250 | ¥3.24544 | ¥811.36 |
500 | ¥3.09104 | ¥1,545.52 |
1,000 | ¥2.55011 | ¥2,550.11 |
2,500 | ¥2.31828 | ¥5,795.70 |