CA802 | |
---|---|
DigiKey Part Number | 1920-1246-ND |
Manufacturer | |
Manufacturer Product Number | CA802 |
Description | CONN TERM BLK END STOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | Multiple Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.52000 | ¥65.20 |
25 | ¥6.25360 | ¥156.34 |
50 | ¥6.12260 | ¥306.13 |
100 | ¥5.85560 | ¥585.56 |
250 | ¥5.32348 | ¥1,330.87 |
500 | ¥4.79112 | ¥2,395.56 |
1,000 | ¥4.25877 | ¥4,258.77 |
2,500 | ¥3.85952 | ¥9,648.80 |