CA722/10 | |
---|---|
DigiKey Part Number | 1920-1255-ND |
Manufacturer | |
Manufacturer Product Number | CA722/10 |
Description | JUMPER TERM BLK 10POS ROUND PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | CDL, CKT, CMC, CTS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥31.43500 | ¥314.35 |
30 | ¥29.77133 | ¥893.14 |
50 | ¥29.07920 | ¥1,453.96 |
100 | ¥27.69500 | ¥2,769.50 |
250 | ¥24.23304 | ¥6,058.26 |
500 | ¥23.54080 | ¥11,770.40 |
1,000 | ¥20.07888 | ¥20,078.88 |
2,500 | ¥18.69409 | ¥46,735.22 |