CDL4UN | |
---|---|
DigiKey Part Number | 1920-1240-ND |
Manufacturer | |
Manufacturer Product Number | CDL4UN |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CDL4UN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 35 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥18.32400 | ¥183.24 |
25 | ¥17.16520 | ¥429.13 |
50 | ¥15.25720 | ¥762.86 |
100 | ¥14.92540 | ¥1,492.54 |
300 | ¥13.76457 | ¥4,129.37 |
500 | ¥12.43786 | ¥6,218.93 |
1,000 | ¥11.02823 | ¥11,028.23 |
5,000 | ¥10.36488 | ¥51,824.40 |