CTS4U-N/BL | |
---|---|
DigiKey Part Number | 1920-1286-ND |
Manufacturer | |
Manufacturer Product Number | CTS4U-N/BL |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CTS4U-N/BL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 35 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥10.84500 | ¥108.45 |
100 | ¥9.14160 | ¥914.16 |
1,000 | ¥6.50085 | ¥6,500.85 |
5,000 | ¥5.28194 | ¥26,409.70 |
10,000 | ¥5.18037 | ¥51,803.70 |