CGT4N | |
---|---|
DigiKey Part Number | 1920-1238-ND |
Manufacturer | |
Manufacturer Product Number | CGT4N |
Description | CONN TERM BLK GROUND 10-22AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CGT4N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | 1000V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥28.95600 | ¥289.56 |
25 | ¥27.11880 | ¥677.97 |
50 | ¥24.10560 | ¥1,205.28 |
100 | ¥23.58180 | ¥2,358.18 |
250 | ¥21.74812 | ¥5,437.03 |
500 | ¥19.65180 | ¥9,825.90 |
1,000 | ¥17.42457 | ¥17,424.57 |
5,000 | ¥16.37651 | ¥81,882.55 |