U209-005-COM | |
---|---|
DigiKey Part Number | TL2510-ND |
Manufacturer | |
Manufacturer Product Number | U209-005-COM |
Description | RS232 TO USB ADAPTER CABLE WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 5.00' (1.52m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to RS232 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 5.00' (1.52m) | |
Shielding | Double Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.80000 | ¥245.80 |
10 | ¥215.26900 | ¥2,152.69 |
25 | ¥205.96440 | ¥5,149.11 |
50 | ¥199.32100 | ¥9,966.05 |
100 | ¥192.67670 | ¥19,267.67 |
250 | ¥182.04652 | ¥45,511.63 |