U209-30N-IND | |
---|---|
DigiKey Part Number | TL2509-ND |
Manufacturer | |
Manufacturer Product Number | U209-30N-IND |
Description | USB TO RS485/RS422 FTDI SERIAL A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to RS422, RS485 Cable 2.50' (762.00mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to RS422, RS485 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male or Terminal Block | |
Length | 2.50' (762.00mm) | |
Shielding | Double Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.86000 | ¥352.86 |
10 | ¥308.98400 | ¥3,089.84 |
25 | ¥295.63160 | ¥7,390.79 |
50 | ¥286.09520 | ¥14,304.76 |
100 | ¥276.55880 | ¥27,655.88 |
250 | ¥261.30036 | ¥65,325.09 |