U026-016 | |
---|---|
DigiKey Part Number | TL429-ND |
Manufacturer | |
Manufacturer Product Number | U026-016 |
Description | CBL USB2.0 A RCPT TO A PLUG 16' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 16.00' (4.88m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 16.00' (4.88m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.86000 | ¥213.86 |
10 | ¥187.30000 | ¥1,873.00 |
25 | ¥179.20360 | ¥4,480.09 |
50 | ¥173.42420 | ¥8,671.21 |
100 | ¥167.64310 | ¥16,764.31 |
250 | ¥158.39428 | ¥39,598.57 |
500 | ¥153.76954 | ¥76,884.77 |