U024-016 | |
---|---|
DigiKey Part Number | TL777-ND |
Manufacturer | |
Manufacturer Product Number | U024-016 |
Description | CBL USB2.0 A RCPT TO A PLUG 16' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 16.00' (4.88m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 16.00' (4.88m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥69.17600 | ¥691.76 |
100 | ¥61.82150 | ¥6,182.15 |
1,000 | ¥45.78156 | ¥45,781.56 |