AK669/2-50 | |
---|---|
DigiKey Part Number | AE10337-ND |
Manufacturer | |
Manufacturer Product Number | AK669/2-50 |
Description | CBL USB2.0 A RCPT-A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.51400 | ¥445.14 |
25 | ¥42.16240 | ¥1,054.06 |
50 | ¥41.18200 | ¥2,059.10 |
100 | ¥39.22070 | ¥3,922.07 |
250 | ¥34.31796 | ¥8,579.49 |
500 | ¥33.33756 | ¥16,668.78 |
1,000 | ¥28.43499 | ¥28,434.99 |
2,500 | ¥26.47396 | ¥66,184.90 |