110991825 | |
---|---|
DigiKey Part Number | 1597-110991825-ND |
Manufacturer | |
Manufacturer Product Number | 110991825 |
Description | SBC 2 CORE 4GB/64GB RAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2 Core 4GB/64GB RAM Intel Celeron J4125 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron J4125 | |
Speed | - | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 4.331" x 4.331" (110.00mm x 110.00mm) | |
Form Factor | - | |
Expansion Site/Bus | M.2, PCIe, SATA | |
RAM Capacity/Installed | 4GB/64GB | |
Storage Interface | SATA | |
Video Outputs | DP, HDMI | |
Ethernet | GbE (2) | |
USB | USB 2.0 (2), USB 3.1 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,183.81000 | ¥2,183.81 |