102110767 | |
---|---|
DigiKey Part Number | 1597-102110767-ND |
Manufacturer | |
Manufacturer Product Number | 102110767 |
Description | SBC 2.7GHZ 4 CORE 8GB/64GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz 4 Core 8GB/64GB RAM Intel Celeron J4125 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron J4125 | |
Speed | 2.7GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan + Heat Sink | |
Size / Dimension | 4.331" x 4.331" (110.00mm x 110.00mm) | |
Form Factor | SBC | |
Expansion Site/Bus | SATA, PCIe | |
RAM Capacity/Installed | 8GB/64GB | |
Storage Interface | SATA, SD | |
Video Outputs | DP, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (2), USB 3.1 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,789.74000 | ¥1,789.74 |