Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.49000 | ¥366.49 |
10 | ¥336.32300 | ¥3,363.23 |
25 | ¥323.38440 | ¥8,084.61 |
50 | ¥312.60480 | ¥15,630.24 |
100 | ¥295.35760 | ¥29,535.76 |
250 | ¥286.73400 | ¥71,683.50 |