Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.95000 | ¥246.95 |
10 | ¥216.27100 | ¥2,162.71 |
25 | ¥206.92320 | ¥5,173.08 |
50 | ¥200.25020 | ¥10,012.51 |
100 | ¥193.57410 | ¥19,357.41 |
250 | ¥182.89440 | ¥45,723.60 |