102110319 | |
---|---|
DigiKey Part Number | 1597-102110319-ND |
Manufacturer | |
Manufacturer Product Number | 102110319 |
Description | SBC 650MHZ 2 CORE 512MB/- RAM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 650MHz 2 Core 512MB/- RAM STM32MP157C ARM Cortex-A7, Cortex-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | STM32MP157C ARM Cortex-A7, Cortex-M4 | |
Speed | 650MHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.496" x 1.496" (37.99mm x 37.99mm) | |
Form Factor | Raspberry Pi | |
Expansion Site/Bus | GPIO, I2C, SD | |
RAM Capacity/Installed | 512MB/- | |
Storage Interface | eMMC | |
Video Outputs | MIPI-DSI | |
Ethernet | GbE | |
USB | USB Type-A (2), USB OTG Type-C (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.64000 | ¥455.64 |