Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥432.49000 | ¥432.49 |
10 | ¥391.96100 | ¥3,919.61 |
25 | ¥378.44240 | ¥9,461.06 |
50 | ¥364.92580 | ¥18,246.29 |
100 | ¥359.52050 | ¥35,952.05 |