192061-01 | |
---|---|
DigiKey Part Number | 2770-192061-01-ND |
Manufacturer | |
Manufacturer Product Number | 192061-01 |
Description | SHC68-68-EPM SHIELDED CABLE, 68- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DAQ Cable for use with NI PXIe-6124 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Cable | |
For Use With/Related Products | NI PXIe-6124 | |
Specifications | 68 Pos, 1m Length | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,904.13000 | ¥1,904.13 |