HDDVIMF8IN | |
---|---|
DigiKey Part Number | 5214-HDDVIMF8IN-ND |
Manufacturer | |
Manufacturer Product Number | HDDVIMF8IN |
Description | HDMI TO DVI-D ADAPTER - M/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | DVI-D Dual Link, Female | |
Length | 0.667' (203.20mm, 8.00") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.56000 | ¥172.56 |
10 | ¥132.92800 | ¥1,329.28 |
25 | ¥120.30200 | ¥3,007.55 |
50 | ¥111.77240 | ¥5,588.62 |
100 | ¥104.03830 | ¥10,403.83 |
250 | ¥94.92164 | ¥23,730.41 |
500 | ¥88.78224 | ¥44,391.12 |