197596-03

DigiKey Part Number
2770-197596-03-ND
Manufacturer
Manufacturer Product Number
197596-03
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
-
Number of Inputs and Type
16 - Analog, 24 - Digital
Input Range
-
Input Resolution
18 Bits
Number of Outputs and Type
2 - Analog, 24 - Digital
Output Range
-
Output Resolution
-
Bidirectional Channels
24
Counter/Timers
2
Sampling Rate (Per Second)
625k - Multiplexed