182482-01 | |
---|---|
DigiKey Part Number | 2770-182482-01-ND |
Manufacturer | |
Manufacturer Product Number | 182482-01 |
Description | CABLE ASSY KIT,68-68,SCSI-II,IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DAQ Cable for use with B, E, S Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Cable | |
For Use With/Related Products | B, E, S Series | |
Specifications | 68 Pos, 1m Length | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,274.55000 | ¥1,274.55 |