192061-05 | |
---|---|
DigiKey Part Number | 2770-192061-05-ND |
Manufacturer | |
Manufacturer Product Number | 192061-05 |
Description | SHC68-68-EPM SHIELDED CABLE, 68 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Specialized Multifunction Cable for use with |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Multifunction Cable | |
For Use With/Related Products | - | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,216.81000 | ¥3,216.81 |