Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Module | |
Bus Connection | PCI | |
Front Connection | D-Sub | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 - Differential), 8 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 2 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 250k - Multiplexed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,233.44000 | ¥12,233.44 |