187252-01 | |
---|---|
DigiKey Part Number | 2770-187252-01-ND |
Manufacturer | |
Manufacturer Product Number | 187252-01 |
Description | RC68-68 RIBBON CABLE, 68 D-TYPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DAQ Cable for use with PXIe-6124 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Cable | |
For Use With/Related Products | PXIe-6124 | |
Specifications | 68 Pos, 1m Length | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,436.41000 | ¥1,436.41 |