780536-01 | |
---|---|
DigiKey Part Number | 2770-780536-01-ND |
Manufacturer | |
Manufacturer Product Number | 780536-01 |
Description | MODULE MULTIFUNCTION I/O PXIE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXIe |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Module | |
Bus Connection | PXIe | |
Front Connection | - | |
Number of Inputs and Type | 4 - Analog (Differential), 24 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 24 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 24 | |
Sampling Rate (Per Second) | 4M - Simultaneous |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66,208.44000 | ¥66,208.44 |