776844-01 | |
---|---|
DigiKey Part Number | 2770-776844-01-ND |
Manufacturer | |
Manufacturer Product Number | 776844-01 |
Description | SCB-68 SHIELDED CONNECTOR BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DAQ Connector Block for use with NI PXIe-6124 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Connector Block | |
For Use With/Related Products | NI PXIe-6124 | |
Specifications | 68 Screw Terminal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,678.46000 | ¥5,678.46 |