182482-0R25 | |
---|---|
DigiKey Part Number | 2770-182482-0R25-ND |
Manufacturer | |
Manufacturer Product Number | 182482-0R25 |
Description | R6868 LOW-COST, UNSHIELDED RIBBO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Cable for use with E Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable | |
For Use With/Related Products | E Series | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,200.41000 | ¥1,200.41 |