2-5174339-5 | |
---|---|
DigiKey Part Number | A121355-ND |
Manufacturer | |
Manufacturer Product Number | 2-5174339-5 |
Description | CONN D-TYPE CAP 68POS VERT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 Position D-Type Cap, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-5174339-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Cap, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M2.5) | |
Termination | Solder | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 100V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.10000 | ¥226.10 |
10 | ¥186.61700 | ¥1,866.17 |
25 | ¥173.45680 | ¥4,336.42 |
50 | ¥163.88580 | ¥8,194.29 |
100 | ¥160.29640 | ¥16,029.64 |
250 | ¥159.10044 | ¥39,775.11 |
500 | ¥153.11926 | ¥76,559.63 |