103-1010-BL-00500 | |
---|---|
DigiKey Part Number | 1175-1786-ND |
Manufacturer | |
Manufacturer Product Number | 103-1010-BL-00500 |
Description | CABLE A RCPT TO A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.24000 | ¥172.24 |
10 | ¥149.25400 | ¥1,492.54 |
25 | ¥141.46160 | ¥3,536.54 |
50 | ¥139.41240 | ¥6,970.62 |
100 | ¥123.01080 | ¥12,301.08 |
250 | ¥114.80984 | ¥28,702.46 |
500 | ¥112.34954 | ¥56,174.77 |