U360-007-INT | |
---|---|
DigiKey Part Number | 95-U360-007-INT-ND |
Manufacturer | |
Manufacturer Product Number | U360-007-INT |
Description | 7-PORT USB-A MINI HUB - USB 3.2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | - | |
Features | Portable, USB 3.2 Gen 1 (7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥565.39000 | ¥565.39 |
10 | ¥512.41300 | ¥5,124.13 |
25 | ¥494.74440 | ¥12,368.61 |
50 | ¥477.07600 | ¥23,853.80 |
100 | ¥470.00840 | ¥47,000.84 |